02050002511 | Harting

Receptacle, 0.09-0.5 mm², AWG 28-20, crimp connection, noble metal, 02050002511

Order No.: 44F035
EAN: 4099889655629
MPN:
02050002511
02 05 000 2511
Series: har-bus
02050002511 Harting Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3689 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
3.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.3689 €

Socket contact, 02050002511, Harting

Crimp contact, Operating current: ≤1.5 A, Female contact, Copper alloy, Noble metal over Ni Mating side, Ni Termination side, Conductor cross-section: 0.09 - 0.5 mm², AWG 28 - 20

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.09-0.5 mm²
AWG cross-section AWG 28-20
Contact connection crimp connection
Contact material copper alloy
contact surface noble metal
Insulation diameter 0.7-1.5 mm
Logistics
Property Value
Original Packaging Reel with 5,000 pieces
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes