20700011001 | Harting
Contact insert, Pin, 20700011001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
154.5096 € *
Standard delivery time from the manufacturer is: 7 Weeks
Contact insert, 20 70 001 1001, Harting
Han-Elisa module, Male, Contacts: 6, Polycarbonate (PC), RAL 7032 (pebble grey)
Technical Data
- Contact design: Pin Insert
- min. Operating temperature: 0 °C
- max. Operating temperature: 70 °C
- PE contact: No
- Colour: gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Contact connection | cage clamp terminal | |
| Pin number | 6 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |