19410202701 | Harting

Socket contact insert, 16B, 20 pole, equipped, screw connection, with PE contact, 19410202701

Order No.: 45F213
EAN: 4099889776362
MPN:
19410202701
19 41 020 2701
Series: Han Eco
19410202701 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.3970 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
19.40 € *
Price list
Quantity
Price per unit*
1 pcs.
19.3970 €
5 pcs.
18.5164 €
10 pcs.
17.9690 €
25 pcs.
16.7433 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 19 41 020 2701, Harting

Insert, Screw termination, Female, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 16 A, Size: 16 B, Contacts: 20, Conductor cross-section: 0.75-2.5 mm², Copper alloy, Silver plated

Technical Data

  • Contact design: Socket Insert
  • Material: Thermoplastic
  • Shell size: 16B
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Rated current: 16 A
  • Rated voltage: 500 V
  • PE contact: Yes
  • Colour: gray
Technical specifications
Filter Property Value
Version socket contact insert
Shell size 16B
Additional parts equipped
Contact connection screw connection
Pin number 20 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes