19410012700 | Harting
Socket contact insert, 1 pole, equipped, screw connection, 19410012700
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.7453 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.75 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7453 €
10 pcs.
11.0075 €
25 pcs.
10.6743 €
50 pcs.
9.9246 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 19 41 001 2700, Harting
Contact module, Screw termination, Female, Contacts: 1, Conductor cross-section: 1.5-16 mm², Polycarbonate (PC), RAL 7032 (pebble grey), Copper alloy
Technical Data
- Contact design: Socket Insert
- PE contact: No
- Colour: gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Additional parts | equipped | |
| Contact connection | screw connection | |
| Pin number | 1 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |