11051053001 | Harting
Pin contact insert, 5 pole, unequipped, crimp connection, 11051053001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0103 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.01 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0103 €
10 pcs.
3.7604 €
25 pcs.
3.6533 €
50 pcs.
3.3915 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 11 05 105 3001, Harting
Insert, Module, Crimp termination, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 20 A, Contacts: 5, Conductor cross-section: 0.14-4 mm², Copper alloy, Silver plated
Technical Data
- Contact design: Pin Insert
- Material: Thermoplastic
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Rated current: 20 A
- Rated voltage: 500 V
- PE contact: No
- Colour: gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 5 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |