11051052823 | Harting

Contact insert, Socket, 11051052823

Order No.: 44F8742
EAN: 4099889776218
MPN:
11051052823
11 05 105 2823
Series: Han Yellock
11051052823 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.3653 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
9.37 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3653 €
10 pcs.
8.7822 €
25 pcs.
8.5204 €
50 pcs.
7.9135 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 11 05 105 2823, Harting

Insert, Multiplier, Female, Polycarbonate (PC), RAL 3000 (flame red), Contacts: 5

Technical Data

  • Contact design: Socket Insert
  • Material: Thermoplastic
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • PE contact: No
  • Colour: red
Technical specifications
Filter Property Value
Version socket contact insert
Pin number 5 pole
PE contact No
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
RoHS conform Yes
SVHC free No