09801150200 | Harting
Socket contact insert, 7 pole, equipped, cage clamp terminal, 09801150200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
178.1311 € *
Standard delivery time from the manufacturer is: 18 Weeks
Contact insert, 09 80 115 0200, Harting
ID CAN, Network module, Cage-clamp termination, Female, Contacts: 7, Polycarbonate (PC), RAL 7032 (pebble grey), Copper alloy, Gold plated
Technical Data
- Contact design: Socket Insert
- PE contact: No
- Colour: gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Additional parts | equipped | |
| Contact connection | cage clamp terminal | |
| Pin number | 7 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90309000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |