09801130400 | Harting
Contact insert, Socket, 09801130400
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
338.9120 € *
Standard delivery time from the manufacturer is: 20 Weeks
Contact insert, 09 80 113 0400, Harting
Switch US4, Female, Polycarbonate (PC), RAL 7032 (pebble grey)
Technical Data
- Contact design: Socket Insert
- PE contact: No
- Colour: gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Additional parts | equipped | |
| Contact connection | screw connection | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |