09800030200 | Harting
Socket contact insert with overvoltage protection, 5 pole, equipped, push-in, 09800030200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
182.6888 € *
Standard delivery time from the manufacturer is: 11 Weeks
Socket contact insert with overvoltage protection, 09800030200, Harting
The 09800030200 is a push-in single female surge protection module with two channels and differential mode without common refence potential.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert with overvoltage protection | |
| Additional parts | equipped | |
| Contact connection | push-in | |
| Pin number | 5 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |