09800000101 | Harting
Pin contact insert with overvoltage protection, 5 pole, equipped, push-in, 09800000101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
69.8530 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
69.85 € *
Price list
Quantity
Price per unit*
1 pcs.
69.8530 €
2 pcs.
67.9133 €
5 pcs.
66.0807 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin contact insert with overvoltage protection, 09800000101, Harting
The 09800000101 is a push-in single male surge protection module with four channels and common reference potential.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert with overvoltage protection | |
| Additional parts | equipped | |
| Contact connection | push-in | |
| Pin number | 5 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |