09700202816 | Harting

Pin contact insert, 16A, 20 pole, equipped, solder connection, 09700202816

Order No.: 44F8179
EAN: 4099889776126
MPN:
09700202816
09 70 020 2816
Series: Staf
09700202816 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.3732 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
19.37 € *
Price list
Quantity
Price per unit*
1 pcs.
19.3732 €
10 pcs.
18.1594 €
25 pcs.
17.6120 €
50 pcs.
16.3625 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09 70 020 2816, Harting

Insert, Solder termination, Male, Polyamide (PA), Black, Rated current: 10 A, Size: 16 A, Contacts: 20, Conductor cross-section: 2.5 mm², Copper alloy, Silver plated

Technical Data

  • Contact design: Pin Insert
  • Material: Thermoplastic
  • Shell size: 16A
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 100 °C
  • Rated current: 10 A
  • Rated voltage: 25 V
  • PE contact: No
  • Colour: black
Technical specifications
Filter Property Value
Version pin contact insert
Shell size 16A
Additional parts equipped
Contact connection solder connection
Pin number 20 pole
PE contact No
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes