09700202621 | Harting
Pin contact insert, 16A, 20 pole, solder connection, 09700202621
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.2328 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
13.23 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2328 €
10 pcs.
12.4117 €
25 pcs.
12.0309 €
50 pcs.
11.1860 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact Insert, 09700202621, Harting
Insert, solder termination, male, Polyamid (PA), black, Rated current: 10 A, size: 16 A, Contacts: 20, Conductor cross-section: 2.5 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | 16A | |
| Contact connection | solder connection | |
| Pin number | 20 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |