09700142613 | Harting

Socket contact insert, 10A, 14 pole, equipped, solder connection, 09700142613

Order No.: 44F8177
EAN: 4099889776119
MPN:
09700142613
09 70 014 2613
Series: Staf
09700142613 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.3292 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
10.33 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3292 €
10 pcs.
9.6747 €
25 pcs.
9.3891 €
50 pcs.
8.7227 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09 70 014 2613, Harting

Insert, Solder termination, Female, Polyamide (PA), Black, Rated current: 10 A, Size: 10 A, Contacts: 14, Conductor cross-section: 2.5 mm², Copper alloy, Silver plated

Technical Data

  • Contact design: Socket Insert
  • Material: Thermoplastic
  • Shell size: 10A
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 100 °C
  • Rated current: 10 A
  • Rated voltage: 25 V
  • PE contact: No
  • Colour: black
Technical specifications
Filter Property Value
Version socket contact insert
Shell size 10A
Additional parts equipped
Contact connection solder connection
Pin number 14 pole
PE contact No
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes