09700062813 | Harting
Pin contact insert, 3A, 6 pole, equipped, screw connection, 09700062813
Unit Price (€ / pc.)
7.9611 € *
Available: 7 pcs.
Total Price:
7.96 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9611 €
10 pcs.
7.4613 €
25 pcs.
7.2352 €
50 pcs.
6.7235 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 09700062813, Harting
Insert, Screw termination, Female, Polyamide (PA), Black, Rated current: 10 A, Size: 3 A, Contacts: 6, Conductor cross-section: 1.5 mm², Copper alloy, Silver plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | 3A | |
| Additional parts | equipped | |
| Contact connection | screw connection | |
| Pin number | 6 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |