09465004402 | Harting
Socket contact insert, 4 pole, equipped, solder connection, 09465004402
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.7215 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.72 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7215 €
10 pcs.
10.9956 €
25 pcs.
10.6624 €
50 pcs.
9.9127 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 09 46 500 4402, Harting
Connectors, Female, Solder termination, Rated current: 12 A, Contacts: 4
Technical Data
- Contact design: Socket Insert
- min. Operating temperature: -40 °C
- max. Operating temperature: 70 °C
- Rated current: 12 A
- Rated voltage: 48 V
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Additional parts | equipped | |
| Contact connection | solder connection | |
| Pin number | 4 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |