09465003400 | Harting

Socket contact insert, 2 pole, equipped, solder connection, 09465003400

Order No.: 44F4848
EAN: 4099889776089
MPN:
09465003400
09 46 500 3400
Series: PushPull
09465003400 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.4609 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
8.46 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4609 €
10 pcs.
7.9373 €
25 pcs.
7.6993 €
50 pcs.
7.1519 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09 46 500 3400, Harting

Connectors, Female, Solder termination, Rated current: 16 A, Contacts: 2

Technical Data

  • Contact design: Socket Insert
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 70 °C
  • Rated current: 16 A
  • Rated voltage: 250 V
Technical specifications
Filter Property Value
Version socket contact insert
Additional parts equipped
Contact connection solder connection
Pin number 2 pole
PE contact No
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes