09455250040 | Harting
RJ45 hybrid power socket, 3A, 4 pole, unequipped, solder connection, 09455250040
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.5323 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
8.53 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5323 €
10 pcs.
7.9968 €
25 pcs.
7.7588 €
50 pcs.
7.2114 €
*incl. VAT plus shipping costs
Subject to prior sale
Power-Modul, zur direkten Geräteintegration, Reflowlötanschluss (SMT), Size: Han 3 A, Kontakte: 0, 4x 48 V, Leiterquerschnitt: 1,5mm²
Power-Modul, zur direkten Geräteintegration, Reflowlötanschluss (SMT), Size: Han 3 A, Kontakte: 0, 4x 48 V, Leiterquerschnitt: 1,5mm²
The technical characteristics of 09455250040 from Harting at a glance
- Description Han3A RJ45 Hybrid Powerbuchse SMD
- Execution of the electrical connection Printanschluss
- Anzahl der Steckkontakte 0
- min. Ambient temperature -40 °C
- min. Operating temperature -40 °C
- max. Operating temperature 70 °C
- max. anschließbarer Leiterquerschnitt (mehrdrähtig) 1.5 mm²
- max. anschließbarer Leiterquerschnitt (feindrähtig ohne Aderendhülse) 1.5 mm²
- max. Ambient temperature 70 °C
- Product type description Han3A RJ45 Hybrid Powerbuchse SMD
- Contact design Power-Modul
- Angle contact/conductor connection 180° (horizontal)
- Protection class (IP, mounted) IP20
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | RJ45 hybrid power socket | |
| Shell size | 3A | |
| Additional parts | unequipped | |
| Contact connection | solder connection | |
| Pin number | 4 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |