09451001560 | Harting

Pin contact insert, 3A, 8 pole, equipped, IDC connection, 09451001560

Order No.: 44F3853
EAN: 4099889776065
MPN:
09451001560
09 45 100 1560
Series: Han A
09451001560 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.6017 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
13.60 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6017 €
10 pcs.
12.7568 €
25 pcs.
12.3641 €
50 pcs.
11.4954 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09 45 100 1560, Harting

Connectors, Cable connector, IDC termination, Size: Han 3 A, Contacts: 8, Conductor cross-section: 0.1-0.32 mm² Stranded, 0.22-0.32 mm² Solid

Technical Data

  • Contact design: Pin Insert
  • Shell size: 3A
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 70 °C
Technical specifications
Filter Property Value
Version pin contact insert
Shell size 3A
Additional parts equipped
Contact connection IDC connection
Pin number 8 pole
Special Contacts RJ45
Logistics
Property Value
Country of origin RO
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description 2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one
RoHS conform Yes
SVHC free No