09451001100 | Harting
Pin contact insert, 3A, 4 pole, equipped, IDC connection, 09451001100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.2804 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
13.28 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2804 €
10 pcs.
12.4474 €
25 pcs.
12.0666 €
50 pcs.
11.2217 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 09 45 100 1100, Harting
Connectors, Cable connector, IDC termination, Size: Han 3 A, Contacts: 4, Conductor cross-section: 0.22-0.32 mm² Stranded, 0.26-0.32 mm² Solid
Technical Data
- Contact design: Pin Insert
- Shell size: 3A
- min. Operating temperature: -40 °C
- max. Operating temperature: 70 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | 3A | |
| Additional parts | equipped | |
| Contact connection | IDC connection | |
| Pin number | 4 pole | |
| Special Contacts | RJ45 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |