09420200131 | Harting
Socket contact insert, 20 pole, equipped, screw connection, 09420200131
Order No.: 44F3848
EAN: 4099889776041
MPN:
09420200131
09 42 020 0131
Contact insert, 09420200131, Harting
Insert, Distributor, Screw termination, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 16 A, Conductor cross-section: 0.2 - 2.5 mm², Copper alloy, Tin plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Additional parts | equipped | |
| Contact connection | screw connection | |
| Pin number | 20 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |