09380873001 | Harting
Pin contact insert, 10B, 87 pole, unequipped, crimp connection, with PE contact, 09380873001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.2062 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
20.21 € *
Price list
Quantity
Price per unit*
1 pcs.
20.2062 €
5 pcs.
19.2899 €
10 pcs.
18.7187 €
25 pcs.
17.4335 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 09 38 087 3001, Harting
Insert, Crimp termination, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 10 A, Size: 10 B, Contacts: 32, + 55 additional signal contacts, Conductor cross-section: 0.14-2.5 mm², 0.09-0.52 mm² Signal
Technical Data
- Contact design: Pin Insert
- Material: Thermoplastic
- Shell size: 10B
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Rated current: 10 A
- Rated voltage: 250 V
- PE contact: Yes
- Colour: gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | 10B | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 87 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |