09380123002 | Harting
Pin contact insert, 24B, 12 pole, crimp connection, with PE contact, 09380123002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.6290 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
34.63 € *
Price list
Quantity
Price per unit*
1 pcs.
34.6290 €
5 pcs.
33.0582 €
10 pcs.
32.0824 €
25 pcs.
29.8928 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 09380123002, Harting
The 09380123002 is a male crimp termination insert with conductor cross-section: 10 - 25 mm², 0.14 - 2.5 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | 24B | |
| Contact connection | crimp connection | |
| Pin number | 12 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |