09380082653 | Harting

Pin contact insert, 24B, 8 pole, equipped, axial screw connection, with PE contact, 09380082653

Order No.: 44F3567
EAN: 4099889775884
MPN:
09380082653
09 38 008 2653
Series: Han Com
09380082653 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
130.7691 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
130.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
130.7691 €

Contact insert, 09 38 008 2653, Harting

Insert, Axial screw termination, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 100 A, Size: 24 B, Contacts: 8, Conductor cross-section: 10-25 mm², Copper alloy, Silver plated

Technical Data

  • Contact design: Pin Insert
  • Material: Thermoplastic
  • Shell size: 24B
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Rated current: 100 A
  • Rated voltage: 690 V
  • PE contact: Yes
  • Colour: gray
Technical specifications
Filter Property Value
Version pin contact insert
Shell size 24B
Additional parts equipped
Contact connection axial screw connection
Pin number 8 pole
PE contact Yes
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
Substance description Lead
Date of RoHS guidelines 3/31/15
SVHC free No