09380082602 | Harting
Pin contact insert, 10B, 8 pole, equipped, axial screw connection, with PE contact, 09380082602
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
75.6602 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
75.66 € *
Price list
Quantity
Price per unit*
1 pcs.
75.6602 €
2 pcs.
73.5539 €
5 pcs.
71.5666 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 09 38 008 2602, Harting
Insert, Axial screw termination / cage-clamp termination, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 63 A, Size: 10 B, Contacts: 4, + 4 additional signal contacts, Conductor cross-section: 10-22 mm², 0.14-2.5 mm² Signal, Copper alloy, Silver plated
Technical Data
- Contact design: Pin Insert
- Material: Thermoplastic
- Shell size: 10B
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Rated current: 63 A
- Rated voltage: 690 V
- PE contact: Yes
- Colour: gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | 10B | |
| Additional parts | equipped | |
| Contact connection | axial screw connection | |
| Pin number | 8 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| RoHS conform | Yes |
| SVHC free | No |