09380063101 | Harting
Socket contact insert, 16B, 6 pole, crimp connection, with PE contact, 09380063101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.0011 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
27.00 € *
Price list
Quantity
Price per unit*
1 pcs.
27.0011 €
5 pcs.
25.7754 €
10 pcs.
25.0257 €
25 pcs.
23.3121 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket contact insert, 09380063101, Harting
Socket contact insert, Crimp termination, Female, Polycarbonate (PC), RAL 7032 (pebble grey), Size: 16 B, Contacts: 6, Conductor cross-section: 6- 25 mm² Power 0.14- 4 mm², Signal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | 16B | |
| Contact connection | crimp connection | |
| Pin number | 6 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |