09380052602 | Harting
Pin contact insert, 24B, 5 pole, equipped, axial screw connection, with PE contact, 09380052602
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
144.1447 € *
Standard delivery time from the manufacturer is: 12 Weeks
Contact insert, 09 38 005 2602, Harting
Insert, Axial screw termination / screw termination, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 200 A, Size: 24 B, Contacts: 3, + 2 additional signal contacts, Conductor cross-section: 35-70 mm², 0.5-2.5 mm² Signal, 16-35 mm² PE, Copper alloy, Silver plated
Technical Data
- Contact design: Pin Insert
- Material: Thermoplastic
- Shell size: 24B
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Rated current: 200 A
- PE contact: Yes
- Colour: gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | 24B | |
| Additional parts | equipped | |
| Contact connection | axial screw connection | |
| Pin number | 5 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |