09380052601 | Harting

Pin contact insert, 24B, 5 pole, equipped, axial screw connection, with PE contact, 09380052601

Order No.: 44F3555
EAN: 4099889775761
MPN:
09380052601
09 38 005 2601
Series: Han Com
09380052601 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
128.4367 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
128.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
128.4367 €

Contact insert, 09 38 005 2601, Harting

Insert, Axial screw termination / screw termination, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 200 A, Size: 24 B, Contacts: 3, + 2 additional signal contacts, Conductor cross-section: 35-70 mm², 0.5-2.5 mm² Signal, 16-35 mm² PE, Copper alloy, Silver plated

Technical Data

  • Contact design: Pin Insert
  • Material: Thermoplastic
  • Shell size: 24B
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Rated current: 200 A
  • PE contact: Yes
  • Colour: gray
Technical specifications
Filter Property Value
Version pin contact insert
Shell size 24B
Additional parts equipped
Contact connection axial screw connection
Pin number 5 pole
PE contact Yes
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No