09365162702 | Harting
Socket contact insert, 16B, 16 pole, crimp connection, with PE contact, 09365162702
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.0975 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
24.10 € *
Price list
Quantity
Price per unit*
1 pcs.
24.0975 €
5 pcs.
23.0027 €
10 pcs.
22.3244 €
25 pcs.
20.8012 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 09365162702, Harting
Female contact insert with 16 poles, model Han 16Ex-UL-F-C, featuring crimp termination.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | 16B | |
| Contact connection | crimp connection | |
| Pin number | 16 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |