09365102701 | Harting

Socket contact insert, 10B, 10 pole, screw connection, with PE contact, 09365102701

Order No.: 42P6753
EAN: 5713140186910
MPN:
09365102701
Series: Han EX
09365102701 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.3851 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
19.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
19.3851 €

Socket contact insert, 09365102701, Harting

Socket contact insert, Screw termination, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: ‌16 A, Size: 10 B, Contacts: 10, Conductor cross-section: 0.75 - 2.5 mm², Copper alloy, silver plated.

Technical specifications
Filter Property Value
Version socket contact insert
Shell size 10B
Contact connection screw connection
Pin number 10 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes