09365102602 | Harting

Pin contact insert, 10B, 10 pole, crimp connection, with PE contact, 09365102602

Order No.: 42P6758
EAN: 5713140186804
MPN:
09365102602
Series: Han EX
09365102602 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.0757 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
19.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
19.0757 €

Pin contact insert, 09365102602, Harting

Pin contact insert, Crimp termination, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: ‌16 A, Size: 10 B, Contacts: 10, Conductor cross-section: 0.14 - 4 mm².

Technical specifications
Filter Property Value
Version pin contact insert
Shell size 10B
Contact connection crimp connection
Pin number 10 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes