09365062701 | Harting
Socket contact insert, 6B, 6 pole, screw connection, with PE contact, 09365062701
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.8853 € *
Standard delivery time from the manufacturer is: 6 Weeks
Contact insert, 09365062701, Harting
Inserts, Screw termination, Female, Polycarbonate (PC), RAL 7032 (pebble grey), Contacts: 6, Silver plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | 6B | |
| Contact connection | screw connection | |
| Pin number | 6 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |