09360463101 | Harting

Socket contact insert, 24B, 46 pole, unequipped, crimp connection, with PE contact, 09360463101

Order No.: 44F3450
EAN: 4099889775754
MPN:
09360463101
09 36 046 3101
09360463101 Harting Contact Inserts
Image may differ

Contact insert, 09 36 046 3101, Harting

Insert, Crimp termination, Female, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 16 A, Size: 24 B, Contacts: 46, Conductor cross-section: 0.14-4 mm²

Technical Data

  • Contact design: Socket Insert
  • Material: Thermoplastic
  • Shell size: 24B
  • min. Operating temperature: -20 °C
  • max. Operating temperature: 40 °C
  • Rated current: 16 A
  • Rated voltage: 90 V
  • PE contact: Yes
  • Colour: gray
Technical specifications
Filter Property Value
Version socket contact insert
Shell size 24B
Additional parts unequipped
Contact connection crimp connection
Pin number 46 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85389099
Country of origin RO
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes