09360463001 | Harting
Pin contact insert, 24B, 46 pole, unequipped, crimp connection, with PE contact, 09360463001
Order No.: 44F3449
EAN: 4099889775747
MPN:
09360463001
09 36 046 3001
Contact insert, 09 36 046 3001, Harting
Insert, Crimp termination, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 16 A, Size: 24 B, Contacts: 46, Conductor cross-section: 0.14-4 mm²
Technical Data
- Contact design: Pin Insert
- Material: Thermoplastic
- Shell size: 24B
- min. Operating temperature: -20 °C
- max. Operating temperature: 40 °C
- Rated current: 16 A
- Rated voltage: 90 V
- PE contact: Yes
- Colour: gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | 24B | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 46 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |