09360242601 | Harting

Pin contact insert, 24B, 24 pole, equipped, screw connection, with PE contact, 09360242601

Order No.: 44F3445
EAN: 4099889775709
MPN:
09360242601
09 36 024 2601
09360242601 Harting Contact Inserts
Image may differ

Contact insert, 09 36 024 2601, Harting

Insert, Screw termination, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 16 A, Size: 24 B, Contacts: 24, Conductor cross-section: 0.75-2.5 mm², Copper alloy, Silver plated

Technical Data

  • Contact design: Pin Insert
  • Material: Thermoplastic
  • Shell size: 24B
  • min. Operating temperature: -20 °C
  • max. Operating temperature: 40 °C
  • Rated current: 16 A
  • Rated voltage: 90 V
  • PE contact: Yes
  • Colour: gray
Technical specifications
Filter Property Value
Version pin contact insert
Shell size 24B
Additional parts equipped
Contact connection screw connection
Pin number 24 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes