09360162702 | Harting

Socket contact insert, 16B, 16 pole, unequipped, crimp connection, with PE contact, 09360162702

Order No.: 44F3441
EAN: 4099889775693
MPN:
09360162702
09 36 016 2702
Series: Han EX
09360162702 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.0975 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
24.10 € *
Price list
Quantity
Price per unit*
1 pcs.
24.0975 €
5 pcs.
23.0027 €
10 pcs.
22.3244 €
25 pcs.
20.8012 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09 36 016 2702, Harting

Insert, Crimp termination, Female, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 16 A, Size: 16 B, Contacts: 16, Conductor cross-section: 0.14-4 mm²

Technical Data

  • Contact design: Socket Insert
  • Material: Thermoplastic
  • Shell size: 16B
  • min. Operating temperature: -20 °C
  • max. Operating temperature: 40 °C
  • Rated current: 16 A
  • Rated voltage: 90 V
  • PE contact: Yes
  • Colour: gray
Technical specifications
Filter Property Value
Version socket contact insert
Shell size 16B
Additional parts unequipped
Contact connection crimp connection
Pin number 16 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes