09360162601 | Harting

Pin contact insert, 16B, 16 pole, equipped, screw connection, with PE contact, 09360162601

Order No.: 44F3438
EAN: 4099889775662
MPN:
09360162601
09 36 016 2601
Series: Han EX
09360162601 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.7282 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
24.73 € *
Price list
Quantity
Price per unit*
1 pcs.
24.7282 €
5 pcs.
23.5977 €
10 pcs.
22.9075 €
25 pcs.
21.3367 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09 36 016 2601, Harting

Insert, Screw termination, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 16 A, Size: 16 B, Contacts: 16, Conductor cross-section: 0.75-2.5 mm², Copper alloy, Silver plated

Technical Data

  • Contact design: Pin Insert
  • Material: Thermoplastic
  • Shell size: 16B
  • min. Operating temperature: -20 °C
  • max. Operating temperature: 40 °C
  • Rated current: 16 A
  • Rated voltage: 90 V
  • PE contact: Yes
  • Colour: gray
Technical specifications
Filter Property Value
Version pin contact insert
Shell size 16B
Additional parts equipped
Contact connection screw connection
Pin number 16 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes