09360102602 | Harting

Pin contact insert, 10B, 10 pole, unequipped, crimp connection, with PE contact, 09360102602

Order No.: 44F3433
EAN: 4099889775631
MPN:
09360102602
09 36 010 2602
Series: Han EX
09360102602 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.7052 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
22.71 € *
Price list
Quantity
Price per unit*
1 pcs.
22.7052 €
5 pcs.
21.6699 €
10 pcs.
21.0392 €
25 pcs.
19.5993 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09 36 010 2602, Harting

Insert, Crimp termination, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 16 A, Size: 10 B, Contacts: 10, Conductor cross-section: 0.14-4 mm²

Technical Data

  • Contact design: Pin Insert
  • Material: Thermoplastic
  • Shell size: 10B
  • min. Operating temperature: -20 °C
  • max. Operating temperature: 40 °C
  • Rated current: 16 A
  • Rated voltage: 90 V
  • PE contact: Yes
  • Colour: gray
Technical specifications
Filter Property Value
Version pin contact insert
Shell size 10B
Additional parts unequipped
Contact connection crimp connection
Pin number 10 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes