09360083006 | Harting

Pin contact insert, 3A, 8 pole, crimp connection, 09360083006

Order No.: 45F0695
EAN: 5713140282278
MPN:
09360083006
Han 8D Stifteinsatz crimp
Series: Han D
09360083006 Harting Contact Inserts
Image may differ
Unit Price (€ / pc.)
5.5930 € *
Available: 2 pcs.
Total Price:
5.59 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5930 €
10 pcs.
5.2479 €
25 pcs.
5.0813 €
50 pcs.
4.7243 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09360083006, Harting

Contact insert, Male, Crimp termination, Polyamide (PA), pebble grey, Size: 3 A, 0.14 - 2.5 mm².

Technical specifications
Filter Property Value
Version pin contact insert
Shell size 3A
Contact connection crimp connection
Pin number 8 pole
PE contact No
Logistics
Property Value
Country of origin RO
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No