09360082632 | Harting

Pin contact insert, 3A, 8 pole, equipped, spring connection, 09360082632

Order No.: 44F3428
EAN: 4099889775600
MPN:
09360082632
09 36 008 2632
Series: Han D
09360082632 Harting Contact Inserts
Image may differ
Unit Price (€ / pc.)
15.9222 € *
Available: 7 pcs.
Total Price:
15.92 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9222 €
10 pcs.
14.9226 €
25 pcs.
14.4704 €
50 pcs.
13.4589 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09 36 008 2632, Harting

Insert, Han-Quick Lock termination, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 10 A, Size: 3 A, Contacts: 8, Conductor cross-section: 0.25-1.5 mm², Copper alloy, Silver plated

Technical Data

  • Contact design: Pin Insert
  • Material: Thermoplastic
  • Shell size: 3A
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Rated current: 10 A
  • Rated voltage: 50 V
  • PE contact: No
  • Colour: gray
Technical specifications
Filter Property Value
Version pin contact insert
Shell size 3A
Additional parts equipped
Contact connection spring connection
Pin number 8 pole
PE contact No
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No