09360062702 | Harting

Socket contact insert, 6B, 6 pole, unequipped, crimp connection, with PE contact, 09360062702

Order No.: 44F3427
EAN: 4099889775594
MPN:
09360062702
09 36 006 2702
Series: Han EX
09360062702 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.4557 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
21.46 € *
Price list
Quantity
Price per unit*
1 pcs.
21.4557 €
5 pcs.
20.4799 €
10 pcs.
19.8849 €
25 pcs.
18.5164 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09 36 006 2702, Harting

Insert, Crimp termination, Female, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 16 A, Size: 6 B, Contacts: 6, Conductor cross-section: 0.14-4 mm²

Technical Data

  • Contact design: Socket Insert
  • Material: Thermoplastic
  • Shell size: 6B
  • min. Operating temperature: -20 °C
  • max. Operating temperature: 40 °C
  • Rated current: 16 A
  • Rated voltage: 90 V
  • PE contact: Yes
  • Colour: gray
Technical specifications
Filter Property Value
Version socket contact insert
Shell size 6B
Additional parts unequipped
Contact connection crimp connection
Pin number 6 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes