09360062602 | Harting
Pin contact insert, 6B, 6 pole, unequipped, crimp connection, with PE contact, 09360062602
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.4557 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
21.46 € *
Price list
Quantity
Price per unit*
1 pcs.
21.4557 €
5 pcs.
20.4799 €
10 pcs.
19.8849 €
25 pcs.
18.5164 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 09 36 006 2602, Harting
Insert, Crimp termination, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 16 A, Size: 6 B, Contacts: 6, Conductor cross-section: 0.14-4 mm²
Technical Data
- Contact design: Pin Insert
- Material: Thermoplastic
- Shell size: 6B
- min. Operating temperature: -20 °C
- max. Operating temperature: 40 °C
- Rated current: 16 A
- Rated voltage: 90 V
- PE contact: Yes
- Colour: gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | 6B | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 6 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |