09340162701 | Harting
Socket contact insert, 24B, 18 pole, equipped, screw connection, with PE contact, 09340162701
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.6306 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
30.63 € *
Price list
Quantity
Price per unit*
1 pcs.
30.6306 €
5 pcs.
29.2383 €
10 pcs.
28.3815 €
25 pcs.
26.4418 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 09340162701, Harting
Insert, Screw termination, Female, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 16 A, Size: 24 B, Contacts: 18, Conductor cross-section: 0.75 - 2.5 mm², Copper alloy, Silver plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | 24B | |
| Additional parts | equipped | |
| Contact connection | screw connection | |
| Pin number | 18 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |