09340102601 | Harting

Pin contact insert, 24B, 12 pole, equipped, screw connection, with PE contact, 09340102601

Order No.: 43F616
EAN: 4099889770254
MPN:
09340102601
09 34 010 2601
Series: Han Hv E
09340102601 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.0388 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
22.04 € *
Price list
Quantity
Price per unit*
1 pcs.
22.0388 €
5 pcs.
21.0392 €
10 pcs.
20.4204 €
25 pcs.
19.0281 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09340102601, Harting

Insert, Screw termination, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: ‌16 A, Size: 24 B, Contacts: 12, Conductor cross-section: 0.75 - 2.5 mm², Copper alloy, Silver plated

Technical specifications
Filter Property Value
Version pin contact insert
Shell size 24B
Additional parts equipped
Contact connection screw connection
Pin number 12 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes