09340032701 | Harting

Socket contact insert, 10B, 5 pole, equipped, screw connection, with PE contact, 09340032701

Order No.: 44F3270
EAN: 4099889775457
MPN:
09340032701
09 34 003 2701
Series: Han Hv E
09340032701 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.1836 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
17.18 € *
Price list
Quantity
Price per unit*
1 pcs.
17.1836 €
10 pcs.
16.1126 €
25 pcs.
15.6247 €
50 pcs.
14.5180 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09 34 003 2701, Harting

Insert, Screw termination, Female, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 16 A, Size: 10 B, Contacts: 3, + 2 additional relay contacts, Conductor cross-section: 0.75-2.5 mm², Copper alloy, Silver plated

Technical Data

  • Contact design: Socket Insert
  • Material: Thermoplastic
  • Shell size: 10B
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Rated current: 16 A
  • Rated voltage: 830 V
  • PE contact: Yes
  • Colour: gray
Technical specifications
Filter Property Value
Version socket contact insert
Shell size 10B
Additional parts equipped
Contact connection screw connection
Pin number 5 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes