09338102704 | Harting
Socket contact insert, 10B, 10 pole, unequipped, crimp connection, with PE contact, 09338102704
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.3541 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
37.35 € *
Price list
Quantity
Price per unit*
1 pcs.
37.3541 €
5 pcs.
35.6524 €
10 pcs.
34.6052 €
25 pcs.
32.2371 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 09 33 810 2704, Harting
Insert, Crimp termination, Female, Liquid crystal polymer (LCP), Rated current: 16 A, Size: 10 B, Contacts: 10, Conductor cross-section: 0.5-2.5 mm²
Technical Data
- Contact design: Socket Insert
- Material: Thermoplastic
- Shell size: 10B
- min. Operating temperature: -40 °C
- max. Operating temperature: 200 °C
- Rated current: 16 A
- Rated voltage: 500 V
- PE contact: Yes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | 10B | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 10 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |