09338062704 | Harting

Socket contact insert, 6B, 6 pole, unequipped, crimp connection, with PE contact, 09338062704

Order No.: 44F3238
EAN: 4099889775297
MPN:
09338062704
09 33 806 2704
Series: Han E High Temp
09338062704 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.1534 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
33.15 € *
Price list
Quantity
Price per unit*
1 pcs.
33.1534 €
5 pcs.
31.6421 €
10 pcs.
30.7139 €
25 pcs.
28.6076 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09 33 806 2704, Harting

Insert, Crimp termination, Female, Liquid crystal polymer (LCP), Rated current: 16 A, Size: 6 B, Contacts: 6, Conductor cross-section: 0.5-2.5 mm²

Technical Data

  • Contact design: Socket Insert
  • Material: Thermoplastic
  • Shell size: 6B
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 200 °C
  • Rated current: 16 A
  • Rated voltage: 500 V
  • PE contact: Yes
Technical specifications
Filter Property Value
Version socket contact insert
Shell size 6B
Additional parts unequipped
Contact connection crimp connection
Pin number 6 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes