09332242648 | Harting

Pin contact insert, 24B, 24 pole, equipped, cage clamp terminal, with PE contact, 09332242648

Order No.: 45F5622
EAN: 4099889776393
MPN:
09332242648
09 33 224 2648
Series: Han ES Press
09332242648 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
129.9837 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
129.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
129.9837 €

Contact insert, 09 33 224 2648, Harting

Insert, Cage-clamp termination, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 16 A, Size: 24 B, Contacts: 24, Conductor cross-section: 0.14-2.5 mm², Copper alloy, HMC gold plated

Technical Data

  • Contact design: Pin Insert
  • Material: Thermoplastic
  • Shell size: 24B
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Rated current: 16 A
  • Rated voltage: 500 V
  • PE contact: Yes
  • Colour: gray
Technical specifications
Filter Property Value
Version pin contact insert
Shell size 24B
Additional parts equipped
Contact connection cage clamp terminal
Pin number 24 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
RoHS conform Yes