09332242602 | Harting

Pin contact insert, 24B, 24 pole, unequipped, crimp connection, with PE contact, 09332242602

Order No.: 44F3223
EAN: 4099889775242
MPN:
09332242602
09 33 224 2602
Series: Han E HMC
09332242602 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.9535 € *
Available: 1 pcs.
Total Price:
26.95 € *
Price list
Quantity
Price per unit*
1 pcs.
26.9535 €
5 pcs.
25.7278 €
10 pcs.
24.9781 €
25 pcs.
23.2645 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09 33 224 2602, Harting

Insert, Crimp termination, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 16 A, Size: 24 B, Contacts: 24, Conductor cross-section: 0.14-4 mm²

Technical Data

  • Contact design: Pin Insert
  • Material: Thermoplastic
  • Shell size: 24B
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Rated current: 16 A
  • Rated voltage: 500 V
  • PE contact: Yes
  • Colour: gray
Technical specifications
Filter Property Value
Version pin contact insert
Shell size 24B
Additional parts unequipped
Contact connection crimp connection
Pin number 24 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes