09332162648 | Harting

Pin contact insert, 16B, 16 pole, equipped, cage clamp terminal, with PE contact, 09332162648

Order No.: 45F6150
EAN: 4099889776492
MPN:
09332162648
09 33 216 2648
Series: Han ES Press
09332162648 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
99.8410 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
99.84 € *
Price list
Quantity
Price per unit*
1 pcs.
99.8410 €
2 pcs.
97.0683 €
5 pcs.
94.4503 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09 33 216 2648, Harting

Insert, Cage-clamp termination, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 16 A, Size: 16 B, Contacts: 16, Conductor cross-section: 0.14-2.5 mm², Copper alloy, HMC gold plated

Technical Data

  • Contact design: Pin Insert
  • Material: Thermoplastic
  • Shell size: 16B
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Rated current: 16 A
  • Rated voltage: 500 V
  • Colour: gray
Technical specifications
Filter Property Value
Version pin contact insert
Shell size 16B
Additional parts equipped
Contact connection cage clamp terminal
Pin number 16 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
RoHS conform Yes