09332062648 | Harting

Pin contact insert, 6B, 6 pole, equipped, cage clamp terminal, with PE contact, 09332062648

Order No.: 45F5626
EAN: 4099889776409
MPN:
09332062648
09 33 206 2648
Series: Han ES
09332062648 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
51.2771 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
51.28 € *
Price list
Quantity
Price per unit*
1 pcs.
51.2771 €
2 pcs.
49.8610 €
5 pcs.
48.5163 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09 33 206 2648, Harting

Insert, Cage-clamp termination, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 16 A, Size: 6 B, Contacts: 6, Conductor cross-section: 0.14-2.5 mm², Copper alloy, HMC gold plated

Technical Data

  • Contact design: Pin Insert
  • Material: Thermoplastic
  • Shell size: 6B
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Rated current: 16 A
  • Rated voltage: 500 V
  • PE contact: Yes
  • Colour: gray
Technical specifications
Filter Property Value
Version pin contact insert
Shell size 6B
Additional parts equipped
Contact connection cage clamp terminal
Pin number 6 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Substance description Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes